+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APA150-TQG100I

IC: FPGA; SMD; TQFP100; Number of macrocells: 6144; I/O: 66; 180MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA150-TQG100I
TME Symbol:
APA150-TQG100I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP100
Number of macrocells
6144
Number of inputs/outputs
66
Frequency
180MHz
Number of gates
150k
Memory
36kB RAM
Quiescent current
20mA
Kind of package
in-tray
Operating temperature
-40...100°C
Part status
Not recommended for new designs
Supply voltage
  • 2.3...2.7V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
APA150-TQG100I
0 in TME stock
Net price for quantities from 90 pcs - 172.46 USDGross price for quantities from 90 pcs - 206.95 USD
No. of pieces (Multiplicity: 90)