+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APA300-FGG256I

IC: FPGA; SMD; FBGA256; Number of macrocells: 8192; I/O: 186; 180MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA300-FGG256I
TME Symbol:
APA300-FGG256I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
8192
Number of inputs/outputs
186
Frequency
180MHz
Number of gates
300k
Memory
72kB RAM
Quiescent current
20mA
Kind of package
in-tray
Operating temperature
-40...100°C
Part status
Not recommended for new designs
Supply voltage
  • 2.3...2.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
APA300-FGG256I
0 in TME stock
Net price for quantities from 90 pcs - 303.49 USDGross price for quantities from 90 pcs - 364.19 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.