+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APA450-BGG456I

IC: FPGA; SMD; PBGA456; Number of macrocells: 12288; I/O: 344; 20mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA450-BGG456I
TME Symbol:
APA450-BGG456I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
PBGA456
Number of macrocells
12288
Number of inputs/outputs
344
Frequency
180MHz
Number of gates
450k
Memory
108kB RAM
Quiescent current
20mA
Kind of package
in-tray
Operating temperature
-40...100°C
Part status
Not recommended for new designs
Supply voltage
  • 2.3...2.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
APA450-BGG456I
0 in TME stock
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
Net price for quantities from 24 pcs - 468.81 EURGross price for quantities from 24 pcs - 562.57 EUR