+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APA450-FG484A

IC: FPGA; SMD; FBGA484; I/O: 344; in-tray; 2.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA450-FG484A
TME Symbol:
APA450-FG484A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of inputs/outputs
344
Kind of package
in-tray
Supply voltage
  • 2.5V
Gross weight0.96 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
APA450-FG484A
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 710.69 USDGross price for quantities from 60 pcs - 852.83 USD