+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APA450-FGG484

IC: FPGA; SMD; FBGA484; Number of macrocells: 12288; I/O: 344; 15mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA450-FGG484
TME Symbol:
APA450-FGG484

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of macrocells
12288
Number of inputs/outputs
344
Frequency
180MHz
Number of gates
450k
Memory
108kB RAM
Quiescent current
15mA
Kind of package
in-tray
Part status
Not recommended for new designs
Supply voltage
  • 2.3...2.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
APA450-FGG484
0 in TME stock
Net price for quantities from 60 pcs - 400.25 EURGross price for quantities from 60 pcs - 480.30 EUR
No. of pieces (Multiplicity: 60)