+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APA450-FGG484A

IC: FPGA; SMD; FBGA484; I/O: 344; in-tray; 2.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA450-FGG484A
TME Symbol:
APA450-FGG484A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of inputs/outputs
344
Kind of package
in-tray
Supply voltage
  • 2.5V
Gross weight2.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
APA450-FGG484A
0 in TME stock
Net price for quantities from 60 pcs - 710.76 USDGross price for quantities from 60 pcs - 852.92 USD
No. of pieces (Multiplicity: 60)