+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APA600-FG484A

IC: FPGA; SMD; FBGA484; I/O: 370; 2375÷2625mV; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA600-FG484A
TME Symbol:
APA600-FG484A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of inputs/outputs
370
Kind of package
in-tray
Supply voltage
  • 2.375...2.625V
Gross weight0.39 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
APA600-FG484A
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 995.96 EURGross price for quantities from 60 pcs - 1 195.15 EUR