+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26

Cover; -40÷85°C; red; stainless steel,thermoplastic


Manufacturer: APEM

Manufacturer part number:
26
TME Symbol:
APEM-26

Specification

Manufacturer
APEM
Type of switch accessories
cover
Operating temperature
-40...85°C
Colour
red
Material
stainless steel, thermoplastic
Application - series/manufacturer
600H, 3500, 6000, 12000
Gross weight12.42 g
Certificates
See other products in this category: Toggle Switches APEM,
*
26
0 in TME stock
Net price for quantities from 1 pcs - 56.82 USDGross price for quantities from 1 pcs - 68.18 USD
Net price for quantities from 5 pcs - 52.18 USDGross price for quantities from 5 pcs - 62.62 USD
Net price for quantities from 20 pcs - 45.22 USDGross price for quantities from 20 pcs - 54.27 USD
Net price for quantities from 40 pcs - 40.58 USDGross price for quantities from 40 pcs - 48.70 USD
Net price for quantities from 80 pcs - 37.11 USDGross price for quantities from 80 pcs - 44.53 USD
Net price for quantities from 120 pcs - 33.63 USDGross price for quantities from 120 pcs - 40.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs