+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46

Cover; -40÷85°C; red; stainless steel,thermoplastic

Manufacturer: APEM

Manufacturer part number:
46
TME Symbol:
APEM-46

Specification

Manufacturer
APEM
Type of switch accessories
cover
Operating temperature
-40...85°C
Colour
red
Material
stainless steel, thermoplastic
Switches features
position lock
Application - series/manufacturer
600H, 3500, 6000, 12000
Gross weight20 g
Certificates
See other products in this category: Toggle Switches APEM,
*
46
0 in TME stock
Net price for quantities from 120 pcs - 37.92 EURGross price for quantities from 120 pcs - 45.50 EUR
No. of pieces (Multiplicity: 40)