+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APM-IOT-GATEWAY

Extension module; Ethernet; on panel; -20÷60°C; IP20; 12÷24VDC


Manufacturer: TRUMETER

Manufacturer part number:
APM-IOT-GATEWAY
TME Symbol:
APM-IOT-GATEWAY

Specification

Manufacturer
TRUMETER
Type of test accessories
extension module
Kind of module
Ethernet
Mounting
on panel
Operating temperature
-20...60°C
IP rating
IP20
Interface
10/100Mbps
Supply voltage
  • 12...24V AC
  • 12...24V DC
Gross weight508.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Extension modules TRUMETER,
*
APM-IOT-GATEWAY
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 122.00 EURGross price for quantities from 1 pcs - 146.40 EUR
Net price for quantities from 3 pcs - 113.00 EURGross price for quantities from 3 pcs - 135.60 EUR