+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APM-VOLT-ANO

Voltmeter; digital,mounting,programmable; VDC: 0÷600V; on panel


Manufacturer: TRUMETER

Manufacturer part number:
APM-VOLT-ANO
TME Symbol:
APM-VOLT-ANO

Specification

Manufacturer
TRUMETER
Type of meter
voltmeter
Kind of meter
digital, mounting, programmable
DC voltage measuring range
0...600V
AC voltage measuring range
0...600V
Mounting
on panel
Kind of display used
LCD, negative
Display parameters
4 digit
Backlight colour
green, red, white
Measurement
AC voltage, DC voltage
Output
4...20mA x2
Interface
USB
IP rating
IP65
Dimensions (W x H x D)
72x72x53mm
Accuracy
1%
Bargraph
40 segm.
Related items
022128-01
Illumination
yes
Operating temperature
-10...60°C
Supply voltage
  • 12...24V AC
  • 12...24V DC
Measuring instrument features
  • alarms breach of limit values
  • display modes: Peak or RMS
  • programmable backlight colour
Gross weight198.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltmeters TRUMETER,
*
APM-VOLT-ANO
45 in TME stock
Net price for quantities from 1 pcs - 97.51 USDGross price for quantities from 1 pcs - 117.01 USD
Net price for quantities from 3 pcs - 91.01 USDGross price for quantities from 3 pcs - 109.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs