+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT11F80B

Transistor: N-MOSFET; unipolar; 800V; 8A; Idm: 46A; 337W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT11F80B
TME Symbol:
APT11F80B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
8A
Pulsed drain current
46A
Power dissipation
337W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.9Ω
Mounting
THT
Gate charge
80nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT11F80B
0 in TME stock
Net price for quantities from 1 pcs - 6.81 EURGross price for quantities from 1 pcs - 8.17 EUR
Net price for quantities from 3 pcs - 6.13 EURGross price for quantities from 3 pcs - 7.36 EUR
Net price for quantities from 10 pcs - 5.42 EURGross price for quantities from 10 pcs - 6.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.