+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT13F120B

Transistor: N-MOSFET; unipolar; 1.2kV; 9A; Idm: 50A; 625W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT13F120B
TME Symbol:
APT13F120B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
9A
Pulsed drain current
50A
Power dissipation
625W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
1.2Ω
Mounting
THT
Gate charge
145nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT13F120B
0 in TME stock
Net price for quantities from 1 pcs - 15.36 USDGross price for quantities from 1 pcs - 18.44 USD
Net price for quantities from 3 pcs - 13.82 USDGross price for quantities from 3 pcs - 16.59 USD
Net price for quantities from 10 pcs - 12.21 USDGross price for quantities from 10 pcs - 14.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.