+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT14F100B

Transistor: N-MOSFET; unipolar; 1kV; 14A; 500W; TO247


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT14F100B
TME Symbol:
APT14F100B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
14A
Power dissipation
500W
Case
TO247
Gate-source voltage
±30V
On-state resistance
980mΩ
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT14F100B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.47 EURGross price for quantities from 1 pcs - 10.16 EUR