+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT17F100B

Transistor: N-MOSFET; unipolar; 1kV; 11A; Idm: 70A; 625W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT17F100B
TME Symbol:
APT17F100B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
11A
Pulsed drain current
70A
Power dissipation
625W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
780mΩ
Mounting
THT
Gate charge
150nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT17F100B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.62 EURGross price for quantities from 1 pcs - 12.74 EUR
Net price for quantities from 3 pcs - 9.61 EURGross price for quantities from 3 pcs - 11.53 EUR
Net price for quantities from 10 pcs - 8.57 EURGross price for quantities from 10 pcs - 10.28 EUR
Net price for quantities from 60 pcs - 8.06 EURGross price for quantities from 60 pcs - 9.68 EUR