+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APT200GN60JDQ4

Module: IGBT; single transistor; Urmax: 600V; Ic: 158A; SOT227B


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT200GN60JDQ4
TME Symbol:
APT200GN60JDQ4

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
0.6kV
Collector current
158A
Case
SOT227B
Application
for inductive load, for UPS, motors
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
600A
Technology
Field Stop, Trench
Kind of package
tube
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APT200GN60JDQ4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.53 EURGross price for quantities from 1 pcs - 59.44 EUR