+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | ||
Type of semiconductor module | IGBT | ||
Semiconductor structure | single transistor | ||
Max. off-state voltage | 0.6kV | ||
Collector current | 100A | ||
Case | SOT227B | ||
Electrical mounting | screw | ||
Gate-emitter voltage | ±30V | ||
Pulsed collector current | 600A | ||
Technology | NPT, Thunderblot IGBT® | ||
Kind of package | tube | ||
Mechanical mounting | screw |