+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT20M16B2FLLG

Transistor: N-MOSFET; unipolar; 200V; 100A; Idm: 400A; 694W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT20M16B2FLLG
TME Symbol:
APT20M16B2FLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
200V
Drain current
100A
Pulsed drain current
400A
Power dissipation
694W
Case
TO247MAX
Gate-source voltage
±30V
On-state resistance
16mΩ
Mounting
THT
Gate charge
0.14µC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT20M16B2FLLG
0 in TME stock
Net price for quantities from 1 pcs - 38.00 USDGross price for quantities from 1 pcs - 45.59 USD
Net price for quantities from 3 pcs - 34.20 USDGross price for quantities from 3 pcs - 41.04 USD
Net price for quantities from 10 pcs - 30.23 USDGross price for quantities from 10 pcs - 36.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.