+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT23F60B

Transistor: N-MOSFET; unipolar; 600V; 14A; Idm: 80A; 415W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT23F60B
TME Symbol:
APT23F60B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
600V
Drain current
14A
Pulsed drain current
80A
Power dissipation
415W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.29Ω
Mounting
THT
Gate charge
110nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT23F60B
0 in TME stock
Net price for quantities from 1 pcs - 6.39 GBPGross price for quantities from 1 pcs - 7.67 GBP
Net price for quantities from 3 pcs - 5.75 GBPGross price for quantities from 3 pcs - 6.90 GBP
Net price for quantities from 10 pcs - 5.08 GBPGross price for quantities from 10 pcs - 6.09 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.