+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT2X101D100J

Module: diode; double independent; 1kV; 100Ax2; SOT227B; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT2X101D100J
TME Symbol:
APT2X101D100J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1kV
Load current
100A x2
Case
SOT227B
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
tube
Technology
FRED
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY,
*
APT2X101D100J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.23 USDGross price for quantities from 1 pcs - 43.47 USD
Net price for quantities from 20 pcs - 31.16 USDGross price for quantities from 20 pcs - 37.39 USD