+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APT2X30D30J

Module: diode; double independent; 300V; 30Ax2; SOT227B; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT2X30D30J
TME Symbol:
APT2X30D30J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
300V
Load current
30A x2
Case
SOT227B
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
tube
Technology
FRED
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY,
*
APT2X30D30J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.46 EURGross price for quantities from 1 pcs - 36.55 EUR
Net price for quantities from 3 pcs - 26.91 EURGross price for quantities from 3 pcs - 32.29 EUR
Net price for quantities from 10 pcs - 24.88 EURGross price for quantities from 10 pcs - 29.86 EUR