+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30D60SG/TR

Diode: rectifying; SMD; 600V; 30A; D3PAK,TO268AA; Ifsm: 320A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30D60SG/TR
TME Symbol:
APT30D60SG/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
30A
Case
D3PAK, TO268AA
Max. forward impulse current
0.32kA
Kind of package
reel, tape
Manufacturer standard package
400pcs.
Gross weight3.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
APT30D60SG/TR
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Net price for quantities from 400 pcs - 3.36 EURGross price for quantities from 400 pcs - 4.03 EUR