+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT35GP120B2SC20

Transistor: IGBT; PT; 543W; T-Max

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT35GP120B2SC20
TME Symbol:
APT35GP120B2SC20

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
PT
Power dissipation
543W
Case
T-Max
Mounting
THT
Kind of package
tube
Gross weight5.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT35GP120B2SC20
0 in TME stock
Net price for quantities from 17 pcs - 23.38 USDGross price for quantities from 17 pcs - 28.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 17.
Multiplicity: 1.