+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT38F80L

Transistor: N-MOSFET; unipolar; 800V; 26A; Idm: 150A; 1.04kW; TO264


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT38F80L
TME Symbol:
APT38F80L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
26A
Pulsed drain current
150A
Power dissipation
1.04kW
Case
TO264
Gate-source voltage
±30V
On-state resistance
0.24Ω
Mounting
THT
Gate charge
260nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT38F80L
0 in TME stock
Net price for quantities from 1 pcs - 26.35 USDGross price for quantities from 1 pcs - 31.61 USD
Net price for quantities from 3 pcs - 23.59 USDGross price for quantities from 3 pcs - 28.31 USD
Net price for quantities from 10 pcs - 20.86 USDGross price for quantities from 10 pcs - 25.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.