+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT42F50S

Transistor: N-MOSFET; unipolar; 500V; 27A; Idm: 135A; 625W; D3PAK

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT42F50S
TME Symbol:
APT42F50S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
27A
Pulsed drain current
135A
Power dissipation
625W
Case
D3PAK
Gate-source voltage
±30V
On-state resistance
0.13Ω
Mounting
SMD
Gate charge
170nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
APT42F50S
0 in TME stock
Net price for quantities from 1 pcs - 16.35 USDGross price for quantities from 1 pcs - 19.62 USD
Net price for quantities from 3 pcs - 14.66 USDGross price for quantities from 3 pcs - 17.59 USD
Net price for quantities from 10 pcs - 12.96 USDGross price for quantities from 10 pcs - 15.56 USD
No. of pieces (Multiplicity: 1)