+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APT46GA90JSC30

Module: IGBT; single transistor; Urmax: 900V; Ic: 46A; SOT227B; 284W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT46GA90JSC30
TME Symbol:
APT46GA90JSC30

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
900V
Collector current
46A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±30V
Pulsed collector current
136A
Power dissipation
284W
Technology
POWER MOS 8®, PT
Kind of package
tube
Mechanical mounting
screw
Gross weight32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APT46GA90JSC30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 11.
Multiple of: 1.
Net price for quantities from 11 pcs - 33.60 EURGross price for quantities from 11 pcs - 40.32 EUR