+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT5016BFLLG

Transistor: N-MOSFET; unipolar; 500V; 30A; Idm: 120A; 329W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT5016BFLLG
TME Symbol:
APT5016BFLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
30A
Pulsed drain current
120A
Power dissipation
329W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.16Ω
Mounting
THT
Gate charge
72nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT5016BFLLG
0 in TME stock
Net price for quantities from 1 pcs - 20.51 EURGross price for quantities from 1 pcs - 24.62 EUR
Net price for quantities from 3 pcs - 18.36 EURGross price for quantities from 3 pcs - 22.03 EUR
Net price for quantities from 10 pcs - 16.31 EURGross price for quantities from 10 pcs - 19.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.