+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APT50GR120JD30

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 50A; SOT227B


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT50GR120JD30
TME Symbol:
APT50GR120JD30

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
50A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±30V
Pulsed collector current
200A
Technology
NPT, NPT Ultra Fast IGBT, POWER MOS 8®
Kind of package
tube
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APT50GR120JD30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.92 EURGross price for quantities from 1 pcs - 46.70 EUR
Net price for quantities from 3 pcs - 35.26 EURGross price for quantities from 3 pcs - 42.31 EUR
Net price for quantities from 10 pcs - 30.74 EURGross price for quantities from 10 pcs - 36.89 EUR
Net price for quantities from 20 pcs - 29.55 EURGross price for quantities from 20 pcs - 35.46 EUR