+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | buck chopper | |
Max. off-state voltage | 1.2kV | |
Collector current | 50A | |
Case | SOT227B | |
Application | motors | |
Electrical mounting | screw | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 100A | |
Technology | Field Stop, Trench | |
Mechanical mounting | screw |