+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT56M50B2

Transistor: N-MOSFET; unipolar; 500V; 35A; Idm: 175A; 780W; TO247MAX


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT56M50B2
TME Symbol:
APT56M50B2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
35A
Pulsed drain current
175A
Power dissipation
780W
Case
TO247MAX
Gate-source voltage
±30V
On-state resistance
0.1Ω
Mounting
THT
Gate charge
0.22µC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT56M50B2
0 in TME stock
Net price for quantities from 1 pcs - 16.45 USDGross price for quantities from 1 pcs - 19.74 USD
Net price for quantities from 3 pcs - 14.89 USDGross price for quantities from 3 pcs - 17.86 USD
Net price for quantities from 10 pcs - 13.08 USDGross price for quantities from 10 pcs - 15.70 USD
Net price for quantities from 50 pcs - 11.75 USDGross price for quantities from 50 pcs - 14.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.