+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT60D100SG/TR

Diode: rectifying; SMD; 1kV; 60A; 280ns; D3PAK,TO268AA; Ufmax: 2.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60D100SG/TR
TME Symbol:
APT60D100SG/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
60A
Reverse recovery time
280ns
Case
D3PAK, TO268AA
Max. forward voltage
2.5V
Max. forward impulse current
540A
Leakage current
0.25mA
Kind of package
reel, tape
Manufacturer standard package
400pcs.
Gross weight3.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
APT60D100SG/TR
0 in TME stock
Net price for quantities from 400 pcs - 5.66 EURGross price for quantities from 400 pcs - 6.80 EUR
No. of pieces (Multiplicity: 400)