+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT64GA90B2SC30

Transistor: IGBT; PT; 500W; T-Max

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT64GA90B2SC30
TME Symbol:
APT64GA90B2SC30

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
PT
Power dissipation
500W
Case
T-Max
Mounting
THT
Kind of package
tube
Gross weight5.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT64GA90B2SC30
0 in TME stock
Net price for quantities from 26 pcs - 12.99 EURGross price for quantities from 26 pcs - 15.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 26.
Multiplicity: 1.