+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT8030B2VRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 800V; TO247MAX


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT8030B2VRG
TME Symbol:
APT8030B2VRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
800V
Case
TO247MAX
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT8030B2VRG
0 in TME stock
Net price for quantities from 1 pcs - 33.59 USDGross price for quantities from 1 pcs - 40.30 USD
Net price for quantities from 3 pcs - 30.24 USDGross price for quantities from 3 pcs - 36.28 USD
Net price for quantities from 10 pcs - 26.72 USDGross price for quantities from 10 pcs - 32.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.