+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT8043BFLLG

Transistor: N-MOSFET; unipolar; 800V; 20A; Idm: 80A; 403W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT8043BFLLG
TME Symbol:
APT8043BFLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
20A
Pulsed drain current
80A
Power dissipation
403W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.43Ω
Mounting
THT
Gate charge
85nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT8043BFLLG
0 in TME stock
Net price for quantities from 1 pcs - 24.00 EURGross price for quantities from 1 pcs - 28.81 EUR
Net price for quantities from 3 pcs - 21.60 EURGross price for quantities from 3 pcs - 25.92 EUR
Net price for quantities from 10 pcs - 19.09 EURGross price for quantities from 10 pcs - 22.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.