+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT84F50B2

Transistor: N-MOSFET; unipolar; 500V; 53A; Idm: 270A; 1135W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT84F50B2
TME Symbol:
APT84F50B2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
53A
Pulsed drain current
270A
Power dissipation
1135W
Case
TO247MAX
Gate-source voltage
±30V
On-state resistance
65mΩ
Mounting
THT
Gate charge
340nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT84F50B2
0 in TME stock
Net price for quantities from 1 pcs - 29.23 EURGross price for quantities from 1 pcs - 35.07 EUR
Net price for quantities from 3 pcs - 26.31 EURGross price for quantities from 3 pcs - 31.57 EUR
Net price for quantities from 10 pcs - 23.25 EURGross price for quantities from 10 pcs - 27.90 EUR
No. of pieces (Multiplicity: 1)