+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTC60TAM21SCTPAG

Module; SiC diode/transistor; 600V; 87A; SP6P; Press-in PCB; 625W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTC60TAM21SCTPAG
TME Symbol:
APTC60TAM21SCTPAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
600V
Drain current
87A
Case
SP6P
Topology
MOSFET x3 half-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
21mΩ
Pulsed drain current
400A
Power dissipation
625W
Technology
CoolMOS™, SiC
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
APTC60TAM21SCTPAG
0 in TME stock
No. of pieces (Multiple of: 3)
Minimum order quantity: 3.
Multiple of: 3.
Net price for quantities from 3 pcs - 300.93 GBPGross price for quantities from 3 pcs - 361.11 GBP