+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTDF400AA170G

Module: diode; double,common anode; 1.7kV; 400A; SP6C; screw; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDF400AA170G
TME Symbol:
APTDF400AA170G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
1.7kV
Load current
400A
Case
SP6C
Electrical mounting
screw
Mechanical mounting
screw
Technology
FRED
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY,
*
APTDF400AA170G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 190.97 EURGross price for quantities from 1 pcs - 229.16 EUR
Net price for quantities from 3 pcs - 177.36 EURGross price for quantities from 3 pcs - 212.84 EUR