+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTDF400AK170G

Module: diode; double series; 1.7kV; 400A; SP6C; screw; screw; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDF400AK170G
TME Symbol:
APTDF400AK170G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.7kV
Load current
400A
Case
SP6C
Electrical mounting
screw
Mechanical mounting
screw
Technology
FRED
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY,
*
APTDF400AK170G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 190.15 EURGross price for quantities from 1 pcs - 228.18 EUR
Net price for quantities from 3 pcs - 176.60 EURGross price for quantities from 3 pcs - 211.92 EUR