+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | diode | |
Semiconductor structure | double series | |
Max. off-state voltage | 200V | |
Load current | 400A | |
Case | SP6C | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Technology | FRED |