+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTDF400U120G

Module: diode; single diode; 1.2kV; If: 400A; LP4C; screw; 450A; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDF400U120G
TME Symbol:
APTDF400U120G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.2kV
Load current
400A
Case
LP4C
Electrical mounting
screw
Max. load current
450A
Mechanical mounting
screw
Technology
FRED
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY,
*
APTDF400U120G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 86.17 EURGross price for quantities from 1 pcs - 103.41 EUR