+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTDR40X1601G

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 40A; Ifsm: 400A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDR40X1601G
TME Symbol:
APTDR40X1601G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
40A
Max. forward impulse current
0.4kA
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.3V
Leads
Ø1,2±0,1mm
Case
SP1
Mechanical mounting
screw
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers MICROCHIP TECHNOLOGY,
*
APTDR40X1601G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.39 EURGross price for quantities from 1 pcs - 72.46 EUR
Net price for quantities from 3 pcs - 56.00 EURGross price for quantities from 3 pcs - 67.19 EUR
Net price for quantities from 10 pcs - 48.58 EURGross price for quantities from 10 pcs - 58.29 EUR
Net price for quantities from 21 pcs - 46.34 EURGross price for quantities from 21 pcs - 55.61 EUR