+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTDR90X1601G

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 90A; Ifsm: 850A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDR90X1601G
TME Symbol:
APTDR90X1601G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
90A
Max. forward impulse current
850A
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.3V
Leads
Ø1,2±0,1mm
Case
SP1
Mechanical mounting
screw
Gross weight64.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers MICROCHIP TECHNOLOGY,
*
APTDR90X1601G
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.32 EURGross price for quantities from 1 pcs - 65.19 EUR
Packaging method by the manufacturer:Tube = 7 pcs