+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTDX300A170D16AG

Module: diode; 1.7kV; Ufmax: 2.7V; screw

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDX300A170D16AG
TME Symbol:
APTDX300A170D16AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Max. off-state voltage
1.7kV
Max. forward voltage
2.7V
Mechanical mounting
screw
Gross weight130 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY,
*
APTDX300A170D16AG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.
Net price for quantities from 4 pcs - 85.64 USDGross price for quantities from 4 pcs - 102.76 USD