+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGL120TDU120TPG

Module: IGBT; transistor/transistor,common emitter; IGBT x6


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGL120TDU120TPG
TME Symbol:
APTGL120TDU120TPG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
common emitter, transistor/transistor
Topology
IGBT x6, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
120A
Case
SP6P
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
200A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGL120TDU120TPG
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
Net price for quantities from 4 pcs - 252.02 USDGross price for quantities from 4 pcs - 302.43 USD