+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGL180A120T3AG

Module: IGBT; transistor/transistor; IGBT x2,NTC thermistor


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGL180A120T3AG
TME Symbol:
APTGL180A120T3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT x2, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
1.8kA
Case
SP3F
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
300A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGL180A120T3AG
0 in TME stock
No. of pieces (Multiple of: 9)
Minimum order quantity: 9.
Multiple of: 9.
Net price for quantities from 9 pcs - 116.54 USDGross price for quantities from 9 pcs - 139.84 USD