+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGL475DA120D3G

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; D3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGL475DA120D3G
TME Symbol:
APTGL475DA120D3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
1.2kV
Collector current
475A
Case
D3
Application
motors
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
900A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight350 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGL475DA120D3G
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 185.16 EURGross price for quantities from 5 pcs - 222.19 EUR