+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGLQ200H65G

Module: IGBT; transistor/transistor; H-bridge; Urmax: 650V; SP6C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGLQ200H65G
TME Symbol:
APTGLQ200H65G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
H-bridge
Max. off-state voltage
650V
Collector current
200A
Case
SP6C
Application
motors
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
540A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGLQ200H65G
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 206.68 EURGross price for quantities from 5 pcs - 248.00 EUR