+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGLQ200HR120G

Module: IGBT; transistor/transistor,common emitter; Urmax: 1.2kV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGLQ200HR120G
TME Symbol:
APTGLQ200HR120G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
common emitter, transistor/transistor
Topology
3-level inverter TNPC
Max. off-state voltage
1.2kV
Collector current
200A
Case
SP6C
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
640A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGLQ200HR120G
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 206.94 USDGross price for quantities from 5 pcs - 248.33 USD