+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGLQ50DDA65T3G

Module: IGBT; diode/transistor; boost chopper x2,NTC thermistor


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGLQ50DDA65T3G
TME Symbol:
APTGLQ50DDA65T3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper x2, NTC thermistor
Max. off-state voltage
650V
Collector current
50A
Case
SP3F
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
140A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGLQ50DDA65T3G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 7.
Multiple of: 1.
Net price for quantities from 7 pcs - 52.27 EURGross price for quantities from 7 pcs - 62.73 EUR