+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTGT100A60T1G

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 100A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT100A60T1G
TME Symbol:
APTGT100A60T1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge, NTC thermistor
Max. off-state voltage
0.6kV
Collector current
100A
Case
SP1
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
200A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGT100A60T1G
0 in TME stock
No. of pieces (Multiple of: 17)
Minimum order quantity: 17.
Multiple of: 17.
Net price for quantities from 17 pcs - 60.97 USDGross price for quantities from 17 pcs - 73.17 USD